MHD45ZK25-BK-K | |
---|---|
DigiKey Part Number | 4672-MHD45ZK25-BK-K-ND |
Manufacturer | |
Manufacturer Product Number | MHD45ZK25-BK-K |
Description | 25 WAY D-SUB HOOD DIECAST SIDE E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.56000 | ¥32.56 |
10 | ¥29.54700 | ¥295.47 |
25 | ¥27.98600 | ¥699.65 |
50 | ¥27.33320 | ¥1,366.66 |
100 | ¥26.03180 | ¥2,603.18 |
300 | ¥22.77793 | ¥6,833.38 |
500 | ¥22.12714 | ¥11,063.57 |
1,000 | ¥18.87319 | ¥18,873.19 |
2,500 | ¥17.57160 | ¥43,929.00 |