M85049/48-2-2F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 269
Unit Price: ¥116.10000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 232
Unit Price: ¥189.84000
Datasheet

Parametric Equivalent


Amphenol PCD
In Stock: 197
Unit Price: ¥102.94000
Datasheet
M85049/48-2-2F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/48-2-2F

DigiKey Part Number
1003-M85049/48-2-2F-ND
Manufacturer
Manufacturer Product Number
M85049/48-2-2F
Description
D SUB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Brass
Plating
Yellow Chromate over Cadmium
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.60000¥139.60
10¥118.59600¥1,185.96
25¥111.16880¥2,779.22
50¥105.86220¥5,293.11
100¥100.81140¥10,081.14
250¥94.50460¥23,626.15
500¥89.99876¥44,999.38
1,000¥85.70975¥85,709.75
Manufacturers Standard Package