M85049/48-2-3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/48-2-3F

DigiKey Part Number
APM85049/48-2-3F-ND
Manufacturer
Manufacturer Product Number
M85049/48-2-3F
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Yellow 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Metal, Steel
Plating
Yellow Chromate over Cadmium
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.68000¥112.68
10¥95.71900¥957.19
25¥89.72080¥2,243.02
50¥85.43820¥4,271.91
100¥81.36160¥8,136.16
250¥76.27108¥19,067.77
500¥72.63438¥36,317.19
1,000¥69.17173¥69,171.73
Manufacturers Standard Package