AN-1310-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AN-1310-A
AN-1310-A
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-1310-A

DigiKey Part Number
AN-1310-A-ND
Manufacturer
Manufacturer Product Number
AN-1310-A
Description
BOX ALUM NATURAL 6.25"L X 6.25"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Cover Included 6.250" L x 6.250" W (158.75mm x 158.75mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.250" L x 6.250" W (158.75mm x 158.75mm)
Height
4.000" (101.60mm)
Area (L x W)
39.1in² (252cm²)
Design
Cover Included
Material
Color
Natural
Thickness
0.120" (3.05mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 679
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥308.33000¥308.33
10¥261.20700¥2,612.07
Manufacturers Standard Package
Alternate Color
BOX ALUM BLACK 6.25"L X 6.25"W
In-Stock: 36
Unit Price: ¥435.76000