
M24308/4-11F | |
|---|---|
DigiKey Part Number | 4306-M24308/4-11F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-11F |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Color Natural |
Connector Type Plug, Male Pins | Contact Form Machined |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Wire Gauge 22-28 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.95000 | ¥180.95 |
| 10 | ¥153.75600 | ¥1,537.56 |
| 25 | ¥144.12600 | ¥3,603.15 |
| 50 | ¥137.24880 | ¥6,862.44 |
| 100 | ¥130.70070 | ¥13,070.07 |
| 250 | ¥122.52628 | ¥30,631.57 |
| 500 | ¥116.68486 | ¥58,342.43 |










