AN-1310-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AN-1310-AB
Enclosure Modifications: Quick Steps to 5-Day Delivery

AN-1310-AB

DigiKey Part Number
AN-1310-AB-ND
Manufacturer
Manufacturer Product Number
AN-1310-AB
Description
BOX ALUM BLACK 6.25"L X 6.25"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 6.250" L x 6.250" W (158.75mm x 158.75mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.250" L x 6.250" W (158.75mm x 158.75mm)
Height
4.000" (101.60mm)
Area (L x W)
39.1in² (252cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.120" (3.05mm)
Features
Card Guides, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2.2 lbs (997.9 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 507
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥435.76000¥435.76
10¥368.70400¥3,687.04
Manufacturers Standard Package
Alternate Color
BOX ALUM NATURAL 6.25"L X 6.25"W
In-Stock: 3
Unit Price: ¥308.33000