M85049/38-11W | ||
---|---|---|
DigiKey Part Number | APC1435-ND | |
Manufacturer | Amphenol Interconnect India | |
Manufacturer Product Number | M85049/38-11W | |
Description | CONN CABLE CLAMP SZ11 OLIVE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Olive Connector Cable Clamp 11 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Diameter - Outside | 0.980" (24.90mm) | |
Shell Size - Insert | 11 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.94000 | ¥131.94 |
10 | ¥116.91200 | ¥1,169.12 |
25 | ¥112.41440 | ¥2,810.36 |
50 | ¥107.91800 | ¥5,395.90 |
100 | ¥101.92290 | ¥10,192.29 |
250 | ¥92.92992 | ¥23,232.48 |
500 | ¥86.93452 | ¥43,467.26 |
1,000 | ¥79.73994 | ¥79,739.94 |