M850494821F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M850494821F

DigiKey Part Number
623-M850494821F-ND
Manufacturer
Manufacturer Product Number
M850494821F
Description
D-SUB, STR,EN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Yellow 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Metal
Material
Metal, Steel
Plating
Yellow Chromate over Cadmium
Hardware
Assembly Hardware, Cable Clamp
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥109.17000¥109.17
10¥92.73700¥927.37
25¥86.92520¥2,173.13
50¥82.77600¥4,138.80
100¥78.82570¥7,882.57
250¥73.89372¥18,473.43
500¥70.37014¥35,185.07
1,000¥67.01552¥67,015.52
Manufacturers Standard Package