
M850494821N | |
|---|---|
DigiKey Part Number | 623-M850494821N-ND |
Manufacturer | |
Manufacturer Product Number | M850494821N |
Description | D-SUB, STR,EN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Metal, Steel | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.33000 | ¥97.33 |
| 10 | ¥82.68000 | ¥826.80 |
| 25 | ¥77.49720 | ¥1,937.43 |
| 50 | ¥73.79700 | ¥3,689.85 |
| 100 | ¥70.27540 | ¥7,027.54 |
| 250 | ¥65.87812 | ¥16,469.53 |
| 500 | ¥62.73634 | ¥31,368.17 |
| 1,000 | ¥59.74587 | ¥59,745.87 |







