
DA20961 | |
|---|---|
DigiKey Part Number | 1003-DA20961-ND |
Manufacturer | |
Manufacturer Product Number | DA20961 |
Description | D SUB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Metal, Carbon Steel |
Number of Positions 15 | Plating Yellow Chromate over Cadmium |
Compatible Shell Size A | Hardware Assembly Hardware, Cable Clamp |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.75000 | ¥103.75 |
| 10 | ¥88.16200 | ¥881.62 |
| 25 | ¥82.64040 | ¥2,066.01 |
| 50 | ¥78.69340 | ¥3,934.67 |
| 100 | ¥74.93700 | ¥7,493.70 |
| 300 | ¥69.35117 | ¥20,805.35 |
| 500 | ¥66.89834 | ¥33,449.17 |
| 1,000 | ¥63.70935 | ¥63,709.35 |









