DE44994 | ||
---|---|---|
DigiKey Part Number | 1003-1044-ND | |
Manufacturer | ||
Manufacturer Product Number | DE44994 | |
Description | CONN BACKSHELL DB9 METAL ROUND | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position One Piece Backshell Connector 180° Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Brass | |
Plating | Gold | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.07000 | ¥118.07 |
10 | ¥104.62900 | ¥1,046.29 |
25 | ¥100.60800 | ¥2,515.20 |
50 | ¥96.58240 | ¥4,829.12 |
100 | ¥91.21710 | ¥9,121.71 |
250 | ¥83.16876 | ¥20,792.19 |
500 | ¥77.80312 | ¥38,901.56 |
1,000 | ¥71.36424 | ¥71,364.24 |