9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEMA-9P

DigiKey Part Number
1003-1746-ND
Manufacturer
Manufacturer Product Number
DEMA-9P
Description
CONN D-SUB PLG 9POS PNL MT CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Crimp
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
7.5A
Number of Positions
Color
White
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
1 (DE, E)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 765
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥254.88000¥254.88
10¥216.59100¥2,165.91
25¥203.03520¥5,075.88
50¥193.34580¥9,667.29
100¥184.12400¥18,412.40
250¥172.61004¥43,152.51
500¥164.38304¥82,191.52
Manufacturers Standard Package