



DEMA-9S | |
|---|---|
DigiKey Part Number | 1003-1747-ND |
Manufacturer | |
Manufacturer Product Number | DEMA-9S |
Description | CONN D-SUB RCPT 9P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Crimp |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color White |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥382.82000 | ¥382.82 |
| 10 | ¥325.36600 | ¥3,253.66 |
| 25 | ¥305.00400 | ¥7,625.10 |
| 50 | ¥290.45720 | ¥14,522.86 |
| 100 | ¥276.60660 | ¥27,660.66 |
| 250 | ¥259.31236 | ¥64,828.09 |











