
MS3106F14S-6S | |
|---|---|
DigiKey Part Number | 1200-1256-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F14S-6S |
Description | CONN PLUG FMALE 6P SOLDER CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥420.94000 | ¥420.94 |
| 10 | ¥357.76800 | ¥3,577.68 |
| 25 | ¥335.37480 | ¥8,384.37 |
| 50 | ¥319.38060 | ¥15,969.03 |
| 100 | ¥304.15310 | ¥30,415.31 |
| 250 | ¥285.13656 | ¥71,284.14 |











