
MS3106F14S-2P | |
|---|---|
DigiKey Part Number | 1200-1254-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F14S-2P |
Description | CONN PLUG MALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Grade Military | Features Cable Clamp, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥389.93000 | ¥389.93 |
| 10 | ¥331.43700 | ¥3,314.37 |
| 25 | ¥310.69040 | ¥7,767.26 |
| 50 | ¥295.87060 | ¥14,793.53 |
| 100 | ¥281.76290 | ¥28,176.29 |
| 250 | ¥264.14764 | ¥66,036.91 |








