25 Position One Piece Backshell Connector 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB20962

DigiKey Part Number
1003-1046-ND
Manufacturer
Manufacturer Product Number
DB20962
Description
CONN BACKSHELL 25POS 180DEG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
ITT Cannon, LLC
Cable Exit
180°
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Primary Material
Metal
Accessory Type
One Piece Backshell
Material
Metal, Carbon Steel
Number of Positions
25
Plating
Yellow Chromate over Cadmium
Compatible Shell Size
B
Hardware
Assembly Hardware, Cable Clamp
Compatible D-Sub Size
25pos and HD44pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 766
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥157.02000¥157.02
10¥133.44600¥1,334.46
25¥125.08680¥3,127.17
50¥119.11520¥5,955.76
100¥113.43130¥11,343.13
300¥104.97690¥31,493.07
500¥101.26516¥50,632.58
Manufacturers Standard Package