M24308/4-13F | |
---|---|
DigiKey Part Number | M24308/4-13FPG-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-13F |
Description | CONN DSUB HD PLUG 44POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M24308/4-13F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.68000 | ¥357.68 |
10 | ¥313.23600 | ¥3,132.36 |
25 | ¥299.70360 | ¥7,492.59 |
50 | ¥290.03460 | ¥14,501.73 |
100 | ¥280.36650 | ¥28,036.65 |
250 | ¥264.89824 | ¥66,224.56 |