25, 44 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC25AG

DigiKey Part Number
5073-SDC25AG-ND
Manufacturer
Manufacturer Product Number
SDC25AG
Description
HOOD DB25/HD44 METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25, 44 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
L-com
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bag
Material
Zinc Die Cast
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
25, 44
Features
Mating Screws 4-40
Cable Type
Round
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.02000¥171.02
10¥145.37400¥1,453.74
25¥136.26560¥3,406.64
50¥129.76240¥6,488.12
100¥123.57150¥12,357.15
250¥115.84232¥28,960.58
500¥110.32022¥55,160.11
Manufacturers Standard Package