Receptacle, Female Sockets Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C&P25F

DigiKey Part Number
5073-C&P25F-ND
Manufacturer
Manufacturer Product Number
C&P25F
Description
CONN D-SUB HOUSING RCPT 25POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Receptacle, Female Sockets Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
3 (DB, B)
Manufacturer
L-com
Contact Type
Signal
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Flange Feature
Housing/Shell (Unthreaded)
Connector Style
D-Sub
Primary Material
Metal
Connector Type
Receptacle, Female Sockets
Shell Material, Finish
Steel, Tin-Nickel Plated
Number of Positions
25
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
2
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.90000¥45.90
10¥39.02000¥390.20
25¥36.57720¥914.43
50¥34.82880¥1,741.44
100¥33.16580¥3,316.58
250¥31.08956¥7,772.39
500¥29.60638¥14,803.19
1,000¥28.19420¥28,194.20
2,500¥26.43104¥66,077.60
Manufacturers Standard Package