Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

PLT1M-M30

DigiKey Part Number
298-10374-ND
Manufacturer
Manufacturer Product Number
PLT1M-M30
Description
CBL TIE LOCKING BLACK 18LB 3.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.325' (99.06mm, 3.90")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Features
Heat Stabilized
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
4"
Shelf Life
48 Months
Bundle Diameter
0.87" (22.10mm)
Shelf Life Start
Date of Manufacture
Width
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
118-04700HellermannTyton21,9001436-1308-ND¥0.98550Parametric Equivalent
CT003FEssentra Components500RPC3696-ND¥0.45220Parametric Equivalent
T18RA5000HSWHellermannTyton1T18RA5000HSW-ND¥4,627.97000Parametric Equivalent
T18RA50HSWHellermannTyton5,500T18RA50HSW-ND¥1.33282Parametric Equivalent
In-Stock: 393,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.63829¥638.29
2,000¥0.62374¥1,247.48
3,000¥0.61534¥1,846.02
5,000¥0.60488¥3,024.40
7,000¥0.59807¥4,186.49
10,000¥0.59091¥5,909.10
Manufacturers Standard Package