PLT.6SM-M30 | ||
---|---|---|
DigiKey Part Number | 298-13748-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT.6SM-M30 | |
Description | CBL TIE LOCKING BLACK 8LBS 2.8" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 0.60" (15.24mm) 0.070" (1.80mm) 8 lbs (3.62 kg) | |
Datasheet | Datasheet | |
EDA/CAD Models | PLT.6SM-M30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 2.75" | |
Bundle Diameter | 0.60" (15.24mm) | |
Width | 0.070" (1.80mm) | |
Length - Actual | 0.233' (71.12mm, 2.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 8 lbs (3.62 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.58430 | ¥584.30 |
5,000 | ¥0.55273 | ¥2,763.65 |
10,000 | ¥0.53694 | ¥5,369.40 |
50,000 | ¥0.52115 | ¥26,057.50 |
100,000 | ¥0.50536 | ¥50,536.00 |