
221-413 | |
|---|---|
DigiKey Part Number | 2946-221-413-ND |
Manufacturer | |
Manufacturer Product Number | 221-413 |
Description | SPLICE LEVER 24-12AWG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange |
Datasheet | Datasheet |
EDA/CAD Models | 221-413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Orange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥5.17700 | ¥51.77 |
| 25 | ¥4.84920 | ¥121.23 |
| 50 | ¥4.61760 | ¥230.88 |
| 100 | ¥4.39690 | ¥439.69 |
| 250 | ¥4.12116 | ¥1,030.29 |
| 500 | ¥3.92418 | ¥1,962.09 |
| 1,000 | ¥3.73680 | ¥3,736.80 |
| 2,500 | ¥3.50284 | ¥8,757.10 |










