2773-408/VE00-2500 | ||
---|---|---|
DigiKey Part Number | 2946-2773-408/VE00-2500-ND | |
Manufacturer | ||
Manufacturer Product Number | 2773-408/VE00-2500 | |
Description | PUSHWIRE SPLICING CONNECTOR; 8- | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 8 | |
Termination | Push In | |
Wire Gauge | 12-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥2.96200 | ¥74.05 |
50 | ¥2.72060 | ¥136.03 |
100 | ¥2.61470 | ¥261.47 |
250 | ¥2.34756 | ¥586.89 |
500 | ¥2.24098 | ¥1,120.49 |
1,000 | ¥1.86746 | ¥1,867.46 |
2,500 | ¥1.70738 | ¥4,268.45 |