5615 | ||
---|---|---|
DigiKey Part Number | 1528-5615-ND | |
Manufacturer | ||
Manufacturer Product Number | 5615 | |
Description | SNAP ACTION 2-TO-6 WIRING BLOCK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Closed End, Individual Opening Connector Push In 12-24 AWG Transparent |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Opening | |
Number of Wire Entries | 8 | |
Termination | Push In | |
Wire Gauge | 12-24 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |