
243-208 | |
|---|---|
DigiKey Part Number | 2946-243-208-ND |
Manufacturer | |
Manufacturer Product Number | 243-208 |
Description | MICRO PUSHWIRE 243 SERIES; 8-CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 20-22 AWG Black, Gray |
Datasheet | Datasheet |
EDA/CAD Models | 243-208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 8 | |
Termination | Push In | |
Wire Gauge | 20-22 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Black, Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥4.67200 | ¥46.72 |
| 25 | ¥4.37960 | ¥109.49 |
| 50 | ¥4.16940 | ¥208.47 |
| 100 | ¥3.96930 | ¥396.93 |
| 250 | ¥3.72092 | ¥930.23 |
| 500 | ¥3.54296 | ¥1,771.48 |
| 1,000 | ¥3.37377 | ¥3,373.77 |
| 2,500 | ¥3.16250 | ¥7,906.25 |











