
207-1331 | |
|---|---|
DigiKey Part Number | 2946-207-1331-ND |
Manufacturer | |
Manufacturer Product Number | 207-1331 |
Description | GELBOX FOR 221 AND 2773 12AWG, B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Box For |
Datasheet | Datasheet |
EDA/CAD Models | 207-1331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Box | |
For Use With/Related Products | - | |
Material | Polypropylene (PP) | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.91000 | ¥93.91 |
| 10 | ¥79.80300 | ¥798.03 |
| 25 | ¥74.80360 | ¥1,870.09 |
| 50 | ¥71.23120 | ¥3,561.56 |
| 100 | ¥67.83070 | ¥6,783.07 |
| 300 | ¥62.77417 | ¥18,832.25 |
| 600 | ¥59.78068 | ¥35,868.41 |
| 1,200 | ¥56.93117 | ¥68,317.40 |









