
OA109EC-UR-1WBXC | |
|---|---|
DigiKey Part Number | 1053-OA109EC-UR-1WBXC-ND |
Manufacturer | |
Manufacturer Product Number | OA109EC-UR-1WBXC |
Description | EC FAN 120X38MM 85-265VAC 134CFM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/220VAC Square - 120mm L x 120mm H Ball 133.8 CFM (3.79m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA109EC-UR-1WBXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/220VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 133.8 CFM (3.79m³/min) | |
Static Pressure | 0.420 in H2O (104.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 47.0dB | |
Power (Watts) | 6.50W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.683 lb (309.8 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 256VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥355.10000 | ¥355.10 |
| 10 | ¥289.53500 | ¥2,895.35 |
| 25 | ¥265.10320 | ¥6,627.58 |
| 50 | ¥247.64260 | ¥12,382.13 |
| 100 | ¥247.62940 | ¥24,762.94 |






















