Y92BA100 | ||
---|---|---|
DigiKey Part Number | Z927-ND | |
Manufacturer | ||
Manufacturer Product Number | Y92BA100 | |
Description | HEAT SINK FOR 10A G3NA SERIES | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink G3NA Series | |
Datasheet | Datasheet | |
EDA/CAD Models | Y92BA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heat Sink | |
For Use With/Related Products | G3NA Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.12000 | ¥205.12 |
10 | ¥194.84800 | ¥1,948.48 |
100 | ¥164.08130 | ¥16,408.13 |