G3VM-S5 | ||
---|---|---|
DigiKey Part Number | Z162-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-S5 | |
Description | SSR RELAY SPST-NO 150MA 0-200V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-S5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥24.55700 | ¥245.57 |
25 | ¥21.83000 | ¥545.75 |
50 | ¥20.73960 | ¥1,036.98 |
100 | ¥19.64850 | ¥1,964.85 |
300 | ¥17.46533 | ¥5,239.60 |
500 | ¥16.37366 | ¥8,186.83 |
1,000 | ¥15.28208 | ¥15,282.08 |
5,000 | ¥14.73630 | ¥73,681.50 |