XH3A-0141-4A | |
---|---|
DigiKey Part Number | Z12473-ND |
Manufacturer | |
Manufacturer Product Number | XH3A-0141-4A |
Description | CONN PLUG 100POS VERT GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XH3A-0141-4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 16mm, 17mm, 19mm, 20mm | |
Height Above Board | 0.500" (12.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.66000 | ¥105.66 |
30 | ¥90.06233 | ¥2,701.87 |
120 | ¥81.65750 | ¥9,798.90 |
1,020 | ¥63.88490 | ¥65,162.60 |