G3NE-210T-US DC5 | |
---|---|
DigiKey Part Number | Z175-ND |
Manufacturer | |
Manufacturer Product Number | G3NE-210T-US DC5 |
Description | SSR RELAY SPST-NO 10A 75-264V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NE-210T-US DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 6VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 10 A | |
Termination Style | Quick Connect - 0.110"/0.250" | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.79000 | ¥244.79 |
10 | ¥232.51000 | ¥2,325.10 |
25 | ¥220.27320 | ¥5,506.83 |
50 | ¥208.03620 | ¥10,401.81 |
100 | ¥195.79850 | ¥19,579.85 |
400 | ¥183.56085 | ¥73,424.34 |