G3NE-210T-US DC12 | |
---|---|
DigiKey Part Number | Z176-ND |
Manufacturer | |
Manufacturer Product Number | G3NE-210T-US DC12 |
Description | SSR RELAY SPST-NO 10A 75-264V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NE-210T-US DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 9.6 ~ 14.4VDC | |
Voltage - Load | 75 V ~ 264 V | |
Load Current | 10 A | |
Termination Style | Quick Connect - 0.110"/0.250" | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.43000 | ¥290.43 |
10 | ¥275.93900 | ¥2,759.39 |
25 | ¥261.41520 | ¥6,535.38 |
50 | ¥246.89000 | ¥12,344.50 |
100 | ¥232.36740 | ¥23,236.74 |
400 | ¥217.84483 | ¥87,137.93 |