G3VM-601EY | ||
---|---|---|
DigiKey Part Number | Z1041-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-601EY | |
Description | SSR RELAY SPST-NO 100MA 0-600V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-601EY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.94000 | ¥55.94 |
10 | ¥52.42100 | ¥524.21 |
25 | ¥46.59440 | ¥1,164.86 |
50 | ¥44.26560 | ¥2,213.28 |
100 | ¥41.93500 | ¥4,193.50 |
250 | ¥37.27560 | ¥9,318.90 |
500 | ¥34.94604 | ¥17,473.02 |
1,000 | ¥32.61631 | ¥32,616.31 |