G3VM-601BY | ||
---|---|---|
DigiKey Part Number | Z1040-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-601BY | |
Description | SSR RELAY SPST-NO 100MA 0-600V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-601BY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 45 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥50.65200 | ¥506.52 |
25 | ¥45.02400 | ¥1,125.60 |
50 | ¥42.77480 | ¥2,138.74 |
100 | ¥40.52290 | ¥4,052.29 |
250 | ¥36.02028 | ¥9,005.07 |
500 | ¥33.76892 | ¥16,884.46 |
1,000 | ¥31.51772 | ¥31,517.72 |