G3VM-353A | ||
---|---|---|
DigiKey Part Number | Z1044-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-353A | |
Description | SSR RELAY SPST-NC 150MA 0-350V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NC (1 Form B) 4-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-353A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥50.65200 | ¥506.52 |
25 | ¥45.02400 | ¥1,125.60 |
50 | ¥42.77480 | ¥2,138.74 |
100 | ¥40.52290 | ¥4,052.29 |
300 | ¥36.02023 | ¥10,806.07 |
500 | ¥33.76892 | ¥16,884.46 |
1,000 | ¥31.51772 | ¥31,517.72 |