
BNX005-11 | |
|---|---|
DigiKey Part Number | 490-18608-ND |
Manufacturer | |
Manufacturer Product Number | BNX005-11 |
Description | FILTER EMI SUPPRESSION BLOCK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel 15 A Block, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX005-11 Models |
Category | Current 15 A |
Manufacturer Murata Electronics | ESD Protection No |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Applications Data Lines for Mobile Devices |
Part Status Active | Voltage - Rated 50V |
Type Low Pass | Mounting Type Through Hole |
Filter Order 5th | Package / Case Block, 4 Lead |
Technology LC | Size / Dimension 0.472" L x 0.433" W (12.00mm x 11.00mm) |
Number of Channels 2 | Height 0.512" (13.00mm) |
Attenuation Value 40dB @ 1MHz ~ 1GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.81000 | ¥87.81 |
| 10 | ¥71.60600 | ¥716.06 |
| 25 | ¥66.04080 | ¥1,651.02 |
| 50 | ¥62.12300 | ¥3,106.15 |
| 100 | ¥58.43600 | ¥5,843.60 |
| 300 | ¥53.03343 | ¥15,910.03 |
| 500 | ¥50.69182 | ¥25,345.91 |
| 1,000 | ¥48.04871 | ¥48,048.71 |











