Optoisolator Transistor Output 15000VDC 1 Channel Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPI1264C

DigiKey Part Number
365-1033-ND
Manufacturer
Manufacturer Product Number
OPI1264C
Description
OPTOISOLTR 15KV 1CH TRANS AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 15000VDC 1 Channel Axial
Datasheet
 Datasheet
EDA/CAD Models
OPI1264C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
TT Electronics/Optek Technology
Voltage - Forward (Vf) (Typ)
1.6V (Max)
Packaging
Bulk
Current - DC Forward (If) (Max)
40 mA
Part Status
Active
Vce Saturation (Max)
400mV
Number of Channels
1
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
15000VDC
Mounting Type
Through Hole
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
Axial - 4 Leads
Input Type
DC
Supplier Device Package
Axial
Output Type
Transistor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,726
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.23000¥24.23
100¥22.24560¥2,224.56
250¥21.33596¥5,333.99
500¥20.59166¥10,295.83
1,000¥20.36425¥20,364.25
Manufacturers Standard Package