G3VM-354F | ||
---|---|---|
DigiKey Part Number | Z1043-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-354F | |
Description | SSR RELAY SPST-NC 120MA 0-350V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | G3VM-354F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | MOSFET Relays Overview |
Video File | How to Choose a Relay - Another Teaching Moment MOS FET Module Applications - Episode 2 MOS FET Relay Module G3VM-66M MOS FET Relays Introduction – Episode 1 Omron's NEW G3VM VSON MOSFET Relay |
Featured Product | G3VM MOSFET Relays |
CAD Models | G3VM-354F Models |
HTML Datasheet | |
EDA Models | G3VM-354F Models |
Product Drawings | G3VM Series Circuit |
Forum Discussions | Solid State Relay Parallel Outputs |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.75000 | ¥105.75 |
10 | ¥93.97900 | ¥939.79 |
25 | ¥89.28160 | ¥2,232.04 |
50 | ¥84.58440 | ¥4,229.22 |
100 | ¥79.88460 | ¥7,988.46 |
250 | ¥72.83580 | ¥18,208.95 |
500 | ¥68.13688 | ¥34,068.44 |
1,000 | ¥64.61250 | ¥64,612.50 |
Attribute | Description |
---|---|
Other Names | G3VM354F Z1043 |
Standard Package | 50 |