G3VM-VF | ||
---|---|---|
DigiKey Part Number | Z157-ND | |
Manufacturer | ||
Manufacturer Product Number | G3VM-VF | |
Description | SSR RELAY SPST-NO 300MA 0-60V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.61000 | ¥22.61 |
10 | ¥21.18800 | ¥211.88 |
25 | ¥18.83800 | ¥470.95 |
50 | ¥17.89600 | ¥894.80 |
100 | ¥16.95420 | ¥1,695.42 |
250 | ¥15.07036 | ¥3,767.59 |
500 | ¥14.12848 | ¥7,064.24 |