NTS0101GW,125 | ||
---|---|---|
DigiKey Part Number | 568-12379-2-ND - Tape & Reel (TR) 568-12379-1-ND - Cut Tape (CT) 568-12379-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTS0101GW,125 | |
Description | IC TRANSLTR BIDIRECTIONAL 6TSSOP | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00297 | ¥6,008.91 |
6,000 | ¥1.86482 | ¥11,188.92 |
15,000 | ¥1.79576 | ¥26,936.40 |
30,000 | ¥1.72669 | ¥51,800.70 |