W25Q32JWSSIQ TR | ||
---|---|---|
DigiKey Part Number | 256-W25Q32JWSSIQTR-ND - Tape & Reel (TR) 256-W25Q32JWSSIQTRCT-ND - Cut Tape (CT) 256-W25Q32JWSSIQTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W25Q32JWSSIQ TR | |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.73200 | ¥67.32 |
25 | ¥6.64960 | ¥166.24 |
50 | ¥6.60860 | ¥330.43 |
100 | ¥5.90830 | ¥590.83 |
250 | ¥5.85852 | ¥1,464.63 |
500 | ¥5.77200 | ¥2,886.00 |
1,000 | ¥5.56553 | ¥5,565.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.40902 | ¥10,818.04 |
4,000 | ¥5.12590 | ¥20,503.60 |
6,000 | ¥5.06929 | ¥30,415.74 |
10,000 | ¥5.03598 | ¥50,359.80 |
14,000 | ¥4.90275 | ¥68,638.50 |