Power Switch/Driver 1:1 N-Channel 150mA SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNUD3160DMT1G

DigiKey Part Number
SZNUD3160DMT1GOSTR-ND - Tape & Reel (TR)
SZNUD3160DMT1GOSCT-ND - Cut Tape (CT)
SZNUD3160DMT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUD3160DMT1G
Description
IC PWR DRIVER N-CHANNEL 1:1 SC74
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 150mA SC-74
Datasheet
 Datasheet
EDA/CAD Models
SZNUD3160DMT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
1.8Ohm (Max)
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Type
Grade
Automotive
Number of Outputs
2
Qualification
AEC-Q101
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
SC-74
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
61V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63,857
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥3.42400¥34.24
25¥3.06320¥76.58
100¥2.66960¥266.96
250¥2.48168¥620.42
500¥2.36820¥1,184.10
1,000¥2.27475¥2,274.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.09647¥6,289.41
6,000¥2.04164¥12,249.84
Manufacturers Standard Package