74LVC1G123DP-Q100H | ||
---|---|---|
DigiKey Part Number | 1727-8418-2-ND - Tape & Reel (TR) 1727-8418-1-ND - Cut Tape (CT) 1727-8418-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G123DP-Q100H | |
Description | IC MULTIVIBRATOR 12NS 8TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 12 ns 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 12 ns | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.54100 | ¥55.41 |
25 | ¥5.20800 | ¥130.20 |
100 | ¥4.25000 | ¥425.00 |
250 | ¥3.94772 | ¥986.93 |
500 | ¥3.35976 | ¥1,679.88 |
1,000 | ¥2.68774 | ¥2,687.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.43577 | ¥7,307.31 |
6,000 | ¥2.26779 | ¥13,606.74 |
15,000 | ¥2.18380 | ¥32,757.00 |
30,000 | ¥2.09981 | ¥62,994.30 |