CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9001UIDBVR

DigiKey Part Number
296-51825-2-ND - Tape & Reel (TR)
296-51825-1-ND - Cut Tape (CT)
296-51825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9001UIDBVR
Description
IC CMOS 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9001UIDBVR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
60µA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SC-74A, SOT-753
Slew Rate
2V/µs
Supplier Device Package
SOT-23-5
Gain Bandwidth Product
1 MHz
Base Product Number
Current - Input Bias
5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20061SN2T1Gonsemi6,459NCS20061SN2T1GOSCT-ND¥3.47000Similar
In-Stock: 1,865
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.34900¥23.49
25¥2.09400¥52.35
100¥1.81200¥181.20
250¥1.67648¥419.12
500¥1.59496¥797.48
1,000¥1.52788¥1,527.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.44496¥4,334.88
6,000¥1.40440¥8,426.40
9,000¥1.38408¥12,456.72
15,000¥1.36157¥20,423.55
21,000¥1.34842¥28,316.82
30,000¥1.33577¥40,073.10
Manufacturers Standard Package