
LMV321AUIDBVR | |
|---|---|
DigiKey Part Number | 296-LMV321AUIDBVRTR-ND - Tape & Reel (TR) 296-LMV321AUIDBVRCT-ND - Cut Tape (CT) 296-LMV321AUIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV321AUIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV321AUIDBVR Models |
Category | Current - Supply 70µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 10 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.07600 | ¥20.76 |
| 25 | ¥1.84920 | ¥46.23 |
| 100 | ¥1.59360 | ¥159.36 |
| 250 | ¥1.47272 | ¥368.18 |
| 500 | ¥1.39978 | ¥699.89 |
| 1,000 | ¥1.33966 | ¥1,339.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.75797 | ¥2,273.91 |
| 6,000 | ¥0.73417 | ¥4,405.02 |
| 9,000 | ¥0.72224 | ¥6,500.16 |
| 15,000 | ¥0.70903 | ¥10,635.45 |
| 21,000 | ¥0.70131 | ¥14,727.51 |
| 30,000 | ¥0.69389 | ¥20,816.70 |






