SC-74, SOT-457 Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,880 In Stock | 1 : ¥4.63000 Cut Tape (CT) 3,000 : ¥1.78591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2.5A | 55mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,530 In Stock | 1 : ¥5.28000 Cut Tape (CT) 3,000 : ¥2.05381 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2.5A | 55mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | Bipolar | On/Off | 6V (Max) | Not Required | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | ||
12,976 In Stock | 1 : ¥4.39000 Cut Tape (CT) 3,000 : ¥1.45375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 14V (Max) | Not Required | 300mA | 900mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | ||
0 In Stock Check Lead Time | 1 : ¥4.55000 Cut Tape (CT) 3,000 : ¥1.50613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
0 In Stock Check Lead Time | 1 : ¥5.45000 Cut Tape (CT) 3,000 : ¥1.96317 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
0 In Stock | 1 : ¥3.15000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 14V (Max) | Not Required | 300mA | 900mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 6V (Max) | Not Required | 300mA | 900mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | Bipolar | On/Off | 6V (Max) | Not Required | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 6V (Max) | Not Required | 300mA | 900mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 | SC-74, SOT-457 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | - | 6V (Max) | - | 400mA | 900mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 14V (Max) | 3.3V ~ 5V | 400mA | 900mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1.5A | 95mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74 | SC-74, SOT-457 |