NPS4053GVH | ||
---|---|---|
DigiKey Part Number | 1727-NPS4053GVHTR-ND - Tape & Reel (TR) 1727-NPS4053GVHCT-ND - Cut Tape (CT) 1727-NPS4053GVHDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NPS4053GVH | |
Description | NPS4053GV/SOT457/SC-74 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 6-TSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.85520 | ¥96.38 |
100 | ¥3.14660 | ¥314.66 |
250 | ¥2.92284 | ¥730.71 |
500 | ¥2.48744 | ¥1,243.72 |
1,000 | ¥1.98995 | ¥1,989.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80337 | ¥5,410.11 |
6,000 | ¥1.67902 | ¥10,074.12 |
15,000 | ¥1.61683 | ¥24,252.45 |
30,000 | ¥1.55465 | ¥46,639.50 |