Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥3.15000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | SC-74 | SC-74, SOT-457 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |