NUD3124LT1G | ||
---|---|---|
DigiKey Part Number | NUD3124LT1GOSTR-ND - Tape & Reel (TR) NUD3124LT1GOSCT-ND - Cut Tape (CT) NUD3124LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NUD3124LT1G | |
Description | IC PWR DRVR N-CHAN 1:1 SOT23-3 | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 150mA SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | NUD3124LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 28V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 150mA | |
Rds On (Typ) | 800mOhm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |