TO-236-3, SC-59, SOT-23-3 Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 31,000 Marketplace Check Lead Time | 1 : ¥4.22000 Cut Tape (CT) 3,000 : ¥1.80531 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
7,311 In Stock | 1 : ¥3.47000 Cut Tape (CT) 3,000 : ¥1.46639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 500mA | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock 69,000 Marketplace | Obsolete | - | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥1.98000 Cut Tape (CT) 3,000 : ¥0.80054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : ¥4.22000 Cut Tape (CT) 3,000 : ¥1.80531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | Bipolar | On/Off | 6V (Max) | Not Required | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 6V (Max) | Not Required | 300mA | 900mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 14V (Max) | Not Required | 300mA | 900mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 6V (Max) | Not Required | 300mA | 900mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 28V (Max) | Not Required | 150mA | 800mOhm (Max) | - | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 3,000 : ¥1.60430 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | Bipolar | On/Off | 6V (Max) | Not Required | 500mA | - | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 14V (Max) | 3.3V ~ 5V | 400mA | 900mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Discontinued at DigiKey | - | Bulk | Discontinued at DigiKey | Relay, Solenoid Driver | 1 | 1:1 | Low Side | Bipolar | Logic | 6V | Not Required | 500mA | - | Non-Inverting | - | - | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 14V (Max) | Not Required | 300mA | 900mOhm (Max) | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |